Analog Devices / Maxim Integrated MAX17532 DC-DC Converters

Analog Devices Inc. MAX17532 DC-DC Converters are high-efficiency, high-voltage synchronous step-down converters. These converters feature integrated MOSFETs, which operate over a 4V to 42V input voltage. The MAX17532 delivers up to 100mA of current and output voltage of 0.8V up to 0.9V VIN. The feedback voltage is accurate to within ±1.75% over -40°C to +125°C. The ADI MAX17532 uses peak-current-mode control and can be operated in Pulse-Width Modulation (PWM) or Pulse-Frequency Modulation (PFM).

Features

  • Reduces external components and total cost
    • No Schottky-synchronous
    • Internal compensation for any output voltage
    • Built-in soft-start
    • All-ceramic capacitors, compact layout
  • Reduces number of DC-DC regulators to stock
    • Wide 4V to 42V input
    • Adjustable 0.8V to 0.9V VIN output
    • 100kHz to 2.2MHz adjustable switching frequency with external synchronization
  • Reduces power dissipation
    • 22µA quiescent current
    • Peak efficiency > 90%
    • PFM enables enhanced light-load efficiency
    • 1.2µA shutdown current
  • Operates reliably in adverse environments
    • Peak current limit protection
    • Built-in output voltage monitoring active-low RESET
    • Programmable EN/UVLO threshold
    • Monotonic startup into pre-biased load
    • Overtemperature protection
    • -40°C to +125°C operation

Block Diagram

Analog Devices / Maxim Integrated MAX17532 DC-DC Converters

Evaluation Kit

Analog Devices Inc. MAX17532AUBEVKIT 5V Evaluation Kit is a fully assembled and tested circuit board that demonstrates the performance of the MAX17532. The MAX17532 is a 42V, 100mA ultra-small, high-efficiency, synchronous step-down DC-DC converter in a 10-pin µMAX package. The evaluation kit operates over a wide input voltage range of 6V to 42V and provides up to 100mA load current at 5V output. It draws only 26µA supply current under no-load conditions (EN/UVLO connected to VIN). The evaluation kit is programmed to switch at a frequency of 220kHz. The device is simple to use and easily configurable with minimal external components. It features cycle-by-cycle peak current-limit protection, undervoltage lockout, and thermal shutdown.
View Product Detail

Publicerad: 2015-04-29 | Uppdaterad: 2025-09-11