Analog Devices / Maxim Integrated MAX17291BEVK Evaluation Kit

Analog Devices MAX17291BEVK Evaluation Kit facilitates the evaluation of the MAX17291B. The MAX17291B High-Voltage Micropower Boost Converter is a low quiescent current (IQ) step-up DC-DC converter with a 1A peak inductor current limit and True Shutdown™. Analog Devices MAX17291BEVK Evaluation Kit operates over an input range of 1.8V to 4.5V and offers resistor-configurable output voltages from 5.5V to 20V. The eval kit includes the MAX17291BANT+ (WLP) installed.

Features

  • Evaluates the MAX17291B IC in a 6-Bump WLP (3mm x 2mm Bump, 0.4mm pitch)
  • 1.8V to 4.5V Input range
  • 5.5V to 20V Configurable output voltage
  • Up to 100mA input peak current
  • Proven 2-Layer, 1.5oz copper PCB layout
  • Demonstrates compact solution size
  • Fully assembled and tested

Required Equipment

  • MAX17291B WLP EV Kit
  • 1.8V to 4.5V, 5A DC Power supply
  • Electronic load capable of 50mA
  • Digital Voltmeter (DVM)
Publicerad: 2021-12-22 | Uppdaterad: 2023-04-17