Analog Devices / Maxim Integrated MAX16712EVKIT Regulator Evaluation Kit
Analog Devices MAX16712EVKIT Regulator Evaluation Kit is a reference platform designed to evaluate the MAX16712, a dual-output, fully integrated, highly efficient, step-down DC-DC switching regulator IC. This evaluation kit can deliver up to 6A load per output. The two outputs can be connected as a single-output, dual-phase regulator that supports up to 12A load current. The evaluation kit comprises a fully assembled and tested PCB implementation of the Analog Devices MAX16712. Jumper pins, test points, and input/output connectors are included for flexibility and convenience in a wide range of applications.Features
- 2.7V to 16V input voltage range
- 0.5V to 5.8V output voltage range
- High efficiency and power density
- Low component count
- Dual-output or single-output dual-phase operation
- Optimized performance
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- MAX16712EVKIT evaluation board
- 2.7V to 16V power supply
- 0A to 12A load
- Oscilloscope, probes, voltmeter
- MAX16712EVKIT datasheet
- MAX16712 datasheet
Publicerad: 2021-11-18
| Uppdaterad: 2023-04-17