Analog Devices / Maxim Integrated MAX16191 Supervisory Circuit

Analog Devices MAX16191 Supervisory Circuit is a single-channel, ultra-high 0.35% accuracy supervisor circuit designed to monitor low core system supply voltages. The reset output asserts when the monitored supply voltage falls outside of the factory-trimmed undervoltage/overvoltage threshold window. The reset output de-asserts after the reset timeout period when the monitored supply voltage falls within the threshold window. The reset output is active-low and offers an open-drain or push-pull configuration. Analog Devices MAX16191 Supervisory Circuit nominal input voltage level is factory programmable to any voltage between 0.6V to 0.9V. The MAX16191 offers the flexibility to monitor a wide range of system supply voltages with the ±2% to ±5% undervoltage/overvoltage window threshold range. The undervoltage/overvoltage threshold levels are factory programmable and are symmetrical with respect to the nominal input voltage setting.

The MAX16191 has an automotive temperature range of -40°C to +125°C and is available in a small, 2mm x 2mm, 8-pin TDFN side-wettable package.

Features

  • ±0.35% Threshold accuracy
  • AEC-Q100 Qualified
  • 0.6V to 0.9V Nominal threshold range
  • ±2% to ±5% UV/OV Monitoring range
  • Open-drain/push-pull reset output options
  • 8-Pin TDFN, 2mm x 2mm side-wettable flanks with no exposed pad
  • -40°C to +125°C Temperature range

Applications

  • Advanced Driver-Assistance Systems (ADAS)
  • Multivoltage ASICs
  • Servers
  • Storage equipment

Typical Application Diagram

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX16191 Supervisory Circuit

Functional Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX16191 Supervisory Circuit
Publicerad: 2021-09-27 | Uppdaterad: 2023-04-17