Analog Devices / Maxim Integrated MAX16134 Microprocessor Supervisors
Analog Devices MAX16134 Microprocessor Supervisors are low-voltage, ±1% accurate, single, dual, triple, and quad-voltage supervisors that monitor up to 4 system-supply voltages for undervoltage and overvoltage faults. The Analog Devices MAX16134 features independent reset outputs that assert when the voltage at its corresponding input falls outside a factory-trimmed undervoltage and overvoltage window threshold. The reset is maintained for a minimum timeout period after the voltage at the input falls within the factory-set winddown threshold.Features
- High Precision
- ±1% Threshold Accuracy Over Temperature
- Programmable OV Threshold 104% to 111%
- Programmable UV Threshold 89% to 96%
- Programmable Input Voltage from 1V to 4.8V
- Low 15μA Supply Current
- Triple-Input Monitor
- 23 Programmable Reset Timeout Periods
- Immune to Short Monitored Supply Transients
- Guaranteed Correct Logic State Down to VDD = 1V
- Open-Drain Outputs
- Small SOT-23 Package
- -40°C to +125°C Automotive Operating Temperature Range
Applications
- Servers
- ADAS
- Multi Voltage ASICs
- Storage Equipment
Simplified Block Diagram
Publicerad: 2017-01-09
| Uppdaterad: 2023-04-11