Analog Devices / Maxim Integrated MAX14432EVKIT Evaluation Kit
Analog Devices MAX14432EVKIT Evaluation Kit is used to evaluate the MAX14432 four-channel unidirectional digital isolators. The evaluation board supports the narrow-body 16-pin SOIC package type. The ADI MAX14432EVKIT should be powered from two independent isolated power supplies with nominal output voltage in the range of 1.71V to 5.5V. A single power supply can also be used to evaluate the device's electrical parameters without any isolation between the two sides.Features
- A broad range of data transfer rates (from DC to 200Mbps)
- Four unidirectional channels with three different channel direction configurations
- SMA connectors for easy connection to external equipment
- Wide power supply voltage range from 1.71V to 5.5V
- Guaranteed up to 3.75kVRMS isolation for the narrow-body SOIC package for 60s
Publicerad: 2018-03-26
| Uppdaterad: 2023-04-13