Analog Devices Inc. MAX11947EVKIT Evaluation Kit

Analog Devices Inc. MAX11947EVKIT Evaluation Kit includes two fully assembled and tested circuit boards (PCBs) that contain all the components necessary to evaluate the performance and functionality of the MAX11947. The MAX11947 is an AISG V2.0/V3.0-compliant, fully integrated modem with a 4:1 multiplexer. The evaluation kit includes Windows® 10-compatible software that provides a simple graphical user interface (GUI) for controlling the circuit board through a standard USB micro connection. The GUI provides the user access to hardware controls through a MAX32625PICO board.

The MAX32625PICO board is a rapid development platform designed to help engineers quickly implement designs with the MAX32625 Arm® Cortex®-M4 microcontroller with FPU. The board also includes the MAX14750 PMIC, which can directly power the entire ADI MAX11947EVKIT board. Additional features of the MAX11947 include an onboard crystal reference, SMA connectors for RF ports, optional component footprints for filter design, and an off-board RS485 interface providing 2.75kVRMS of isolation.

Features

  • USB-powered operation
  • Low-voltage and low-power operation
  • Onboard crystal reference
  • Onboard SPI interface circuit
  • User-selectable VCC supply voltage
    • +3.3V
    • +5V
  • LED indicators
    • Power
    • Active port
    • Operational modes
  • Simple Windows 10-compatible GUI control
  • Lead-free and RoHS-compliant
  • Fully assembled and tested

Applications

  • Base station single and multi-primary controllers (SALD and MALD)
  • Antenna Line Devices (ALDs)
  • Antenna arrays
  • Tower-Mounted Amplifiers (TMAs)
  • Smart bias-Ts
  • RS485 half-duplex coaxial links
  • 2MHz OOK modem applications

Required Equipment

  • MAX11947EVKIT evaluation kit
    • Two MAX11947EVKIT circuit boards
    • Two USB A-micro B cables
  • User-supplied Windows PC with two spare USB ports
  • One or more 50Ω coax cables with SMA connectors on both ends

Board Layout

Mechanical Drawing - Analog Devices Inc. MAX11947EVKIT Evaluation Kit
Publicerad: 2020-11-06 | Uppdaterad: 2024-07-29