Analog Devices / Maxim Integrated Power ICs

Analog Devices Inc. Power ICs provide energy efficiency to extend battery life for wearables and other small, battery-powered devices. Maxim's portfolio of power ICs does not generate a lot of heat, consumes less current, and has a small footprint. The Analog Devices Inc. Power ICs enable a more robust operation and longer battery life in designs.

MAX17271

Maxim MAX17271 is a single inductor, multiple output (SIMO) buck-boost converter that offers a small solution size, low bill of materials (BOM), and long battery life. The MAX17271 is ideal for wearables and other small, battery-powered devices with its low 2.4µA quiescent current and up to 90% peak efficiency. The IC regulates 3x outputs with a single 2.2µH inductor and has a small 10µF output capacitor for each output.

View Product Details           Learn More

MAX17620

Maxim MAX17620 Synchronous Step-Down DC-DC Converter is a high-frequency, high-efficiency synchronous step-down DC-DC converter. It includes integrated MOSFETs that operate over a 2.7V to 5.5V input voltage range. These devices support up to 600mA load current and 1.5V to 100% VIN output voltage.

View Product Details          Learn More

MAX1836/MAX1837

Maxim MAX1836/MAX1837 Step-Down Converters are high-efficiency step-down converters that provide a preset output voltage of 3.3V or 5V from supply voltages as high as 24V. By using external feedback resistors, the output voltage can be adjusted from 1.25V to VIN.

View Product Details          Learn More

MAX17222/MAX17225

Maxim MAX17222/MAX17225 Boost Converters are ultra-low quiescent current boost (step-up) DC-DC converters with a 0.5A peak inductor current limit and True Shutdown™. True Shutdown disconnects the output from the input with no forward or reverse current. The output voltage is selectable using a single standard 1% resistor.

View Product Details          Learn More

MAX17244

Maxim MAX17244 Synchronous Step-Down DC-DC Converter has integrated MOSFETs and operates over a 3.5V to 36V input voltage range with 42V input transient protection. The MAX17244 can operate in dropout condition by running at 98% duty cycle. The converters deliver up to 2.5A, generate fixed output voltages of 3.3V/5V, and program the output voltage between 1V to 10V.

View Product Details          Learn More

MAX17245

Maxim MAX17245 Synchronous Step-Down DC-DC Converter has integrated MOSFETs and operates over a 3.5V to 36V input voltage range with 42V input transient protection. The MAX17245 can operate in dropout condition by running at 98% duty cycle. The converters deliver up to 3.5A, generate fixed output voltages of 3.3V/5V, and program the output voltage between 1V to 10V.

View Product Details          Learn More

Publicerad: 2018-05-09 | Uppdaterad: 2023-04-12