Analog Devices Inc. Precision Current & Voltage Feedback

Analog Devices Precision Current and Voltage Feedback enhances drive performance and determines motors' overall control bandwidth and response time. Ensuring the motor operates at peak efficiency, low latency, and synchronized measurements presented by ADI's AD8410A and MAX49925 current sense amplifiers allow a faster system response for low-voltage motor drives (<100V).

For higher voltage systems, the ADuM7701/ADuM7702/ADuM7703/ADuM7704 isolated sigma-delta ADI products offer very low offset drift for reduced torque ripple and enable the use of low-value shunt resistors for improved system efficiency, accuracy, and reliability. In applications with isolated current sensing using hall sensors, the AD7380 (4MSPS) and MAX11192 (2MSPS) simultaneous sampling SAR ADCs enhance noise and dynamic range performance.

Application Circuit Diagram - Analog Devices Inc. Precision Current & Voltage Feedback
Publicerad: 2023-08-11 | Uppdaterad: 2023-08-17