Analog Devices Inc. MAX9295D GMSL2 Dual CSI-2 Serializers
Analog Devices MAX9295D GMSL2 Dual CSI-2 Serializers convert MIPI CSI-2 data streams to GMSL2™ or GMSL1™ formats. The Analog Devices MAX9295D supports single- or dual-port configurations. It facilitates full-duplex video transmission and bidirectional control data over cables longer than 15m. In GMSL2 mode, it operates at 3Gbps or 6Gbps forward and 187.5Mbps reverse speeds. GMSL1 mode pairs with 3.12Gbps or 1.5Gbps GMSL1 deserializers or operates up to 4.5Gbps with GMSL2 deserializers configured for GMSL1. The device is AEC-Q100 Grade 2 qualified for automotive use across -40°C to +105°C, supporting coaxial or shielded twisted pair (STP) cables.Features
- Dual 4-lane MIPI CSI-2 v1.3 ports
- MIPI D-PHY v1.2 at 80Mbps to 2.5Gbps per lane
- 4-channel CSI-2 virtual-channel support
- Support for RAW8/10/12/14/16/20, RGB565/666/888, and YUV8-/10-bit data types
- CSI-2 inputs in GMSL2 mode accept cameras with different video timing and resolution
- CSI-2 ECC and checksum error detection and flagging
- CSI-2 lane reassignment and polarity flip
- Selectable GMSL2 at 3/6Gbps or backward-compatible GMSL1 mode
- Operates up to 4.5Gbps with GMSL2 deserializer in GMSL1 mode
- 187.5Mbps reverse link for reduced-size power-over-cable (PoC) filter
- Forward- and reverse-channel PRBS for BER testing of the serial link
- Reverse-channel eye-opening monitor for continuous link-margin diagnosis
- Reverse-channel adaptive equalization allows a coax cable longer than 15m with multiple inline connectors
- Crosspoint switch remaps input to any desired deserializer output order
- ASIL-relevant functional safety features (GMSL2)
- ASIL-B compliant
- 16-bit CRC protection of side-channel data (I2C, UART, SPI, GPIO) with retransmission upon error detection
- Optional 32-bit CRC protection of video-line data
- Video watermark insertion and detection
- Concurrent side channel for device configuration and communication with peripherals
- GMSL2: I2C/UART, dual pass-through I2C/UART, SPI, GPIO, and register-programmable GPIO
- GMSL1: I2C/UART, tunneled GPI-GPO and CNTL links, and register-programmable GPIO
- Four hardware-selectable device addresses
- Three internal and three external supply voltage monitors
- 50Ω coax cable or 100Ω STP
- Programmable spread spectrum for EMI reduction
- 7mm x 7mm TQFN package with exposed pad and available with wettable flanks
- -40°C to +105°C operating temperature
- AEC-Q100 Grade 2
Applications
- Co-located sensors
- Stereo cameras
- Side mirrors
- Radar
- LiDAR
Videos
Block Diagram
Publicerad: 2024-07-12
| Uppdaterad: 2024-11-08