Analog Devices Inc. MAX20810 Integrated Step-Down Switching Regulator
Analog Devices Inc. MAX20810 Integrated Step-Down Switching Regulator is a fully integrated, highly efficient, step-down DC-DC switching regulator with a PMBus interface. The device operates from 2.7V to 16V input supplies, and the output can be adjusted from 0.4V to 5.8V, delivering up to 10A of load current. The switching frequency of the device can be configured from 500kHz to 2MHz, providing design optimization capability in terms of size and performance. MAX20810 utilizes fixed-frequency current-mode control with internal compensation. The IC features a selectable advanced modulation scheme (AMS) to improve performance during fast load transients. Operation settings and configurable features can be selected by connecting pin-strap resistors from the PGM_ pins to the ground or using PMBus commands.The IC has an internal 1.8V LDO output to power the gate drives (VCC) and internal circuitry (AVDD). The device also has an optional LDO input pin (LDOIN), allowing connection from a 2.5V to 5.5V bias input supply for optimized efficiency. To ensure a robust design, the IC has multiple protections, including positive and negative overcurrent protection, output overvoltage protection, and overtemperature protection. The Analog Devices MAX20810 supports -40°C to +125°C junction temperature operation and is available in a 4.3mm x 6.55mm FC2QFN package, footprint compatible with the MAX20815 and MAX20830.
Features
- High power density with low component count
- Compact 4.3mm x 6.55mm, 16-pin, FC2QFN package
- Internal compensation
- Single-supply operation with integrated LDO for bias generation
- Wide operating range
- 2.7V to 16V input voltage range
- 0.4V to 5.8V output voltage range
- 500kHz to 2MHz configurable switching frequency
- -40°C to +125°C junction temperature range
- Optimized performance and efficiency
- 93.8% peak efficiency with VDDH = 12V and VOUT = 1.8V
- High efficiency with optional external bias input supply
- AMS to improve load transient response
- Differential remote sense
- PMBus interface
- Adaptive voltage scaling of 0.4V to 0.8V reference range
- PMBus telemetry of output current, output voltage, input voltage, and junction temperature
Applications
- Data center power
- Communications equipment
- Networking equipment
- Servers and storage
- Point-of-load voltage regulators
Simplified Application Circuit
Block Diagram
Publicerad: 2024-03-08
| Uppdaterad: 2024-05-02