Analog Devices Inc. LTM4622/LTM4623 Buck DC/DC μModule Regulators

Analog Devices Inc. LTM4622/LTM4623 Ultrathin Step-Down DC/DC μModule Regulators operate over an input voltage range up to 20V with an external bias supply. The LTM4622/LTM4623 supports an output voltage range of up to 5.5V, set by a single external resistor. A 2.5A/3A continuous output current is delivered by the high-efficiency design, requiring only a few ceramic input and output capacitors. 

Supply rail sequencing is supported by selectable Burst Mode® operation or discontinuous mode and output voltage tracking. A very fast transient response to line and load changes enable the high switching frequency and current mode control to operate without sacrificing stability. The LTM4622/LTM4623 from Analog Devices Inc. includes fault protection features like input overvoltage, output overcurrent, and overtemperature protection. The μModule regulators are available with SnPb (BGA) or RoHS compliant terminal finish.

Features

  • Complete solution in <1cm2
  • 3.6V to 20V wide input voltage range
  • 0.6V to 5.5V output voltage
  • Dual 2.5A (3A Peak) or single 5A output current
  • ±1.5% maximum total output voltage regulation/voltage error
  • Current mode control, fast transient response
  • External frequency synchronization
  • Multiphase operation with current sharing
  • Output voltage tracking
  • Overvoltage input and overtemperature protection
  • Power good indicators

Applications

  • General-purpose point of load conversion
  • Telecom, networking, and industrial equipment
  • Medical diagnostic equipment
  • Test and debug systems
  • PCIe and backside PCB mounting
  • Data storage rack units and cards
Publicerad: 2017-05-15 | Uppdaterad: 2022-03-31