Analog Devices Inc. LTC5589 Low Power Direct Quadrature Modulators
Analog Devices Inc. LTC5589 700MHz to 6GHz Low Power Direct Quadrature Modulators are developed for low-power wireless applications. Applying 90° phase-shifted signals to the I and Q inputs will accomplish single-sideband modulation or side-band suppressed upconversion.The modulators can activate the on-chip thermometer to compensate for gain-temperature variations. Using an on-chip diode more accurate temperature measurements can be made. The Analog Devices Inc. LTC5589 offers a continuous analog gain control (VCTRL) pin for fast power control.
Features
- –50dBc at 1.8GHz sideband suppression
- 19dBm at 1.8GHz output IP3 rating
- 24-lead 4mm × 4mm plastic QFN package
- Low RF Output Noise Floor
- –157dBm/Hz at 30MHz offset
- PRF = 1.8dBm
- fRF = 2.17GHz
- Sine wave or square wave LO drive
- 700MHz to 6GHz frequency range
- 2.7V to 3.6V power range
- 29.5mA power supply
- –43dBm at 1.8GHz low LO carrier leakage
- SPI Control
- 19dB in 1dB steps adjustable gain
- Effecting supply current from 9mA to 39mA
- I/Q offset adjust: –64dBm LO carrier leakage
- I/Q gain/phase adjust: –61dBc sideband suppressed
Applications
- Wireless microphones
- Battery-powered radios
- Vector modulators
- 2.45GHz and 5.8GHz transmitters
- Software-Defined Radios (SDR)
- Military radios
LTC5589 Typical Application
Publicerad: 2017-04-27
| Uppdaterad: 2022-03-11