Analog Devices Inc. LTC5586 Series 6GHz High Linearity Demodulators
Analog Devices Inc. LTC5586 Series 6GHz High Linearity I/Q Demodulators with Wideband IF Amplifier are developed for high linearity zero-IF and low-IF receiver applications. The LTC5586 from Analog Devices is ideal for the demodulation of very wide-band signals, with a very wide IF bandwidth of 1GHz. The LTC5586 is designed for demanding infrastructure direct conversion applications, with an excellent dynamic range. The dynamic range of true zero-IF receivers is optimized by the DC offset control function that allows nulling of the DC offset at the A/D converter input.Using a single device the wide-band RF and LO input ports make it achievable to cover all the major wireless infrastructure frequency bands. There is no need of additional amplifiers in the IF signal path with the high OIP3 and high conversion gain of the LTC5586.
Features
- 300MHz to 6GHz operating frequency
- DC to 1GHz (–1dB bandwidth) IF bandwidth
- 30dBm at 1.9GHz high mixer IIP3
- 40dBm at 1.9GHz high total OIP3
- 74dBm at 1.9GHz high total OIP2
- User adjustable OIP2 to 80dBm
- User adjustable image rejection to 60dB
- User adjustable DC offset null
- Serial interface
- 7.7dB at 1.9GHz power conversion gain
- 31dB RF attenuator with 1dB step size
- RF switch with 40dB isolation at 1.9GHz
- Single-ended RF inputs with on-chip transformer
- IF amplifier gain adjustable in 8 steps
- –40°C to +105°C operating temperature range
- 32-lead 5mm × 5mm QFN package
Applications
- 4G and 5G base station receivers
- Wideband DPD receivers
- Point-to-point broadband radios
- High linearity direct conversion I/Q receivers
- Image rejection receivers
LTC5586 Typical Application
Publicerad: 2017-04-26
| Uppdaterad: 2022-03-11