Analog Devices Inc. LTC2949 Current & Stack Voltage Monitor IC

Analog Devices Inc. LTC2949 Current and Stack Voltage Monitor IC is designed to measure current, voltage, temperature, charge, and energy for electrical and hybrid vehicles and other isolated current sense applications. The LTC2949 infers charge and energy flowing in and out of a battery pack by simultaneously monitoring the voltage drop over up to two sense resistors and the battery pack voltage. Low offset ΔΣ Analog to Digital Converters (ADCs) ensure accurate voltage and current measurement with insignificant power loss. Continuous integration of current and power ensures lossless tracking of charge and energy delivered or received by the battery pack.

The LTC2949 includes a built-in serial interface, which can be configured to support isolated isoSPI™ communication to the host or as an SPI interface. This device also supports synchronous measurements with other cell monitors, such as the LTC681x Multi-Cell Battery Monitor ICs.

The LTC2949 features 12 internally buffered high impedance inputs (V1 to V12) for measuring voltages from external sensors or resistor dividers, allowing measurement of temperatures, HV-Link voltages, chassis isolation, and supervised contactor states. This device has up to five programmable digital outputs set to ground, supply, or toggle at 400kHz. Programmable threshold and tracking registers reduce digital traffic to the host.

The Analog Devices LTC2949 Current and Voltage Monitor IC is available in a 48-lead Low Profile Quad Flat Pack (LQFP) package and is AEC-Q100 qualified for automotive applications.

Article

Low Voltage Battery Monitor Floats into High Voltage Electric Vehicles EVs have gone mainstream, leading to an inflection point of high volume adoption. To stay competitive, system designers need to keep a close eye on battery and BMS technologies, which profoundly affect the end-user experience.
Learn More

Features

  • AEC-Q100 qualified for automotive applications
  • Measures battery stack voltage, current, and power
  • Indicates accumulated battery charge and energy
  • 20-bit current measurement with < 1μV offset
  • Built-in isolated isoSPI or SPI interface
  • Supports synchronous measurements with cell monitors
  • Up to 12 buffered voltage measurement inputs
  • Up to 5 GPOs, configurable to drive ground, supply, or toggling at 400kHz
  • High side or low side current sense
  • 0.3% current and voltage accuracy
  • 1% energy and charge accuracy
  • True average ADCs
  • I2C EEPROM interface to store board calibration factors
  • Threshold registers for all measured quantities
  • Engineered for ISO26262-compliant systems
  • Open wire detection on input pins
  • Operating temperature range
    • LTC2949I: -40°C to +85°C
    • LTC2949H: -40°C to +125°C
  • Package type: LQFP-48

Applications

  • Electric and hybrid vehicles
  • Isolated current sensing
  • Backup battery systems
  • High-power portable equipment

Block Diagram

Block Diagram - Analog Devices Inc. LTC2949 Current & Stack Voltage Monitor IC

Typical Application Circuit

Analog Devices Inc. LTC2949 Current & Stack Voltage Monitor IC

Videos

Publicerad: 2019-12-18 | Uppdaterad: 2025-02-03