Analog Devices Inc. LTC2068-TQFN Evaluation Board

Analog Devices Inc. LTC2068-TQFN Evaluation Board evaluates the LTC2068 operational amplifier. This prepopulated board uses a gain of two configurations with a low-pass filter at the noninverting input. The LTC2068-TQFN evaluation board enables efficient prototyping and offers a simplified connection to test equipment and other circuits. This evaluation board operates within a 1.7V to 5.25V supply voltage range and provides the options to implement active loop filters, trans-impedance amplifiers, and sense amplifiers.

Features

  • Fully featured evaluation board for LTC2068
  • Enables efficient prototyping
  • User-defined circuit configuration
  • 1.7V to 5.25V operating voltage range
  • 2.4kHz cutoff frequency

Applications

  • Gas detection
  • Signal conditioning in wireless mesh networks
  • Portable instrumentation systems
  • Low-power sensor conditioning
  • Temperature measurement
  • Medical instrumentation
  • Energy harvesting applications
  • Low-power current sensing

Required Equipment

  • Dual-output DC power supply
  • Dual-channel signal generator
  • Oscilloscope
  • Banana jack-to-grabber cables
  • BNC-to-grabber cables

Overview

Publicerad: 2020-07-30 | Uppdaterad: 2024-10-23