Analog Devices Inc. LT8604 Demonstration Boards
Analog Devices LT8604 Demonstration Boards are designed to evaluate the LT8604 high-efficiency 42V, 120mA synchronous buck regulator. This demonstration board is also designed for 120mA at 5V output from a 5.9V to 42V input, with a switching frequency of 0.7MHz. The LT8604 demonstration board comes with an EMI filter installed. The red line in radiated EMI performance is the CISPR25 class 5 peak limit.Development Board View
View Results ( 4 ) Page
| Artikelnummer | Datablad | Beskrivning |
|---|---|---|
| SCP-LT8604C-BEVALZ | ![]() |
Strömhantering, IC-utvecklingsverktyg High Efficiency 42V/100mA Sync Buck |
| SCP-LT8604C-IEVALZ | ![]() |
Strömhantering, IC-utvecklingsverktyg High Efficiency 42V/100mA Sync Inverting |
| EVAL-LT8604-AZ | ![]() |
Strömhantering, IC-utvecklingsverktyg LT8604 High Efficiency 42V, 120mA Synch |
| DC2867A | ![]() |
Strömhantering, IC-utvecklingsverktyg LT8604C Demo Board |
Publicerad: 2021-03-15
| Uppdaterad: 2025-01-14