Analog Devices Inc. LT6654BX 2.5V Precision Voltage Reference
Analog Devices Inc. LT6654BX 2.5V Precision Voltage Reference operates from voltages up to 36V and is fully specified from -40°C to +175°C. A buffered output ensures both sourcing and sinking output current, with low output impedance and precise load regulation. These features make the LT6654BX an ideal choice for high-temperature applications.Analog Devices LT6654BX features low thermal hysteresis to ensure high accuracy. The low 1.5ppmP-P output voltage noise rating minimizes measurement uncertainty. Because the LT6654BX can also sink current, it can operate as a low-power negative voltage reference with the same precision as a positive reference.
The LT6654BX Voltage Reference is offered in a 8-lead Micro Small Outline Package (MSOP).
Features
- 2.5V output voltage
- 100% tested at +175°C
- <1% total error over -40°C to +175°C
- 30ppm low thermal hysteresis over -40°C to +175°C
- Wide supply range to 36V
- 50ppm/√kHr long-term drift
- 30ppm/V maximum at +175°C line regulation (up to 36V)
- 120mV maximum low dropout voltage at +175°C
- 3mA sources and 10mA sinks at +175°C
- 50ppm/mA maximum at +175°C load regulation
- 1.5ppmP-P (0.1Hz to 10Hz) low noise
- No thermal shutdown
- -40°C to +175°C fully specified
- MSDOP-8 package type
- 3mm x 3mm dimensions
Applications
- Oil and gas exploration
- Down-hole drilling and instrumentation
- Avionics
- Heavy industrial
- High-temperature automotive
Block Diagram
Typical Application Circuit
Package Outline
Publicerad: 2019-08-27
| Uppdaterad: 2024-03-07