Analog Devices Inc. LT1763 Demo Board DC368B

Analog Devices Inc. LT1763 Demo Board DC368B provides a reference design for a low noise micropower voltage regulator based on the LT1763. The LT1763 Low Dropout Regulators can supply 500mA of output current with a dropout voltage of 300mV. The low 30μA quiescent current of the LT1763 LDOs makes them an ideal choice for battery-powered applications. These devices feature extremely low output noise. With the addition of an external 0.01μF bypass capacitor, output noise drops to 20μVRMS over a 10Hz to 100kHz bandwidth. The LT1763 regulators are stable with output capacitors as low as 3.3μF.

The Analog Devices Inc. LT1763 Demo Board DC368B features a pre-installed e LT1763 in a SO-8 package along with the required external components. Solid turret terminals are provided for easy connection to supplies and test equipment.

Board Layout

Analog Devices Inc. LT1763 Demo Board DC368B
Publicerad: 2022-01-18 | Uppdaterad: 2022-03-11