Analog Devices Inc. HMC1118 Non-Reflective Silicon Switches

Analog Devices HMC1118 Non-Reflective Silicon Switches offer high resolution (>48dB) within the operating range of 9KHz to 13GHz. The HMC1118 features low insertion loss (0.68dB up to 8.0GHz) and 7.5µs settling time with a 0.05dB margin of final RFOUT. The operating voltage is 0V/3.3V for positive control and -2.5V for negative control. These silicon Single-Pole, Double-Throw (SPDT) switches are available in a 3mm x 3mm surface-mount LFCSP package.

Features

  • Non-reflective 50Ω design
  • 0V/3.3V positive control
  • Low insertion loss of 0.68dB at 8.0GHz
  • High isolation of 48dB at 8.0GHz
  • High power handling:
    • 35dBm through path
    • 27dBm terminated path
  • High linearity
    • 1dB compression (P1dB) of 37dBm (typical)
    • Input third-order intercept (IIP3) is 62dBm (typical)
  • ESD rating is 2kV Human Body Model (HBM)
  • No low frequency spurious

Functional Block Diagram

Analog Devices Inc. HMC1118 Non-Reflective Silicon Switches
Publicerad: 2016-11-28 | Uppdaterad: 2022-03-11