Analog Devices Inc. EVAL-RHP50000-CSLZ Evaluation Board

Analog Devices EVAL-RHP50000-CSLZ Evaluation Board features the RHP50000-CSL 12.5A, low-voltage, synchronous step-down Silent Switcher® 2 for commercial space operating as a 2MHz 3.3V to 1.2V, 12.5A buck regulator. The RHP50000-CSL is a compact, ultralow-emission, high-efficiency, and high-speed synchronous monolithic step-down switching regulator.

The Analog Devices EVAL-RHP50000-CSLZ is set up to run in forced-continuous mode at a 2MHz switching frequency, but can be configured for pulse skip mode or other switching frequencies. RT is connected to VIN, which sets the MODE/SYNC pin as an input and allows the RHP50000-CSL to sync from an external clock. Connecting the MODE/SYNC pin to VIN sets the mode to pulse-skip mode, and connecting it to GND sets the mode to forced continuous mode.

Applications

  • Low Earth Orbit (LEO) satellites
  • Avionics
  • Point-to-point communication systems
  • Distributed DC power systems (Point-of-Load)
  • FPGA, ASIC, μP core supplies

Board Layout

Mechanical Drawing - Analog Devices Inc. EVAL-RHP50000-CSLZ Evaluation Board
Publicerad: 2026-03-10 | Uppdaterad: 2026-03-12