Analog Devices Inc. EVAL-LT8292 Evaluation Boards

Analog Devices Inc. EVAL-LT8292 Evaluation Boards are designed to evaluate the performance of the LT8292 4-switch synchronous buck-boost controller. These boards include MOSFETs that complement the 5V gate drive of the LT8392 to achieve high efficiency. The EVAL-LT8292 boards have an optional circuitry that can be populated to enable and disable the channels through a microcontroller. These evaluation boards operate within the 9V to 36V input voltage range and deliver a 12V output voltage. The EVAL-LT8292 boards feature superior thermal performance across the input voltage range due to the high efficiency of the buck-boost circuit operation. These evaluation boards are used in telecom systems, high-power battery-powered systems, and general-purpose buck-boost power supplies.

Features

  • Evaluate the performance of the LT8292 controller
  • Efficiency
    • EVAL-LT8292-AZ (IOUT = 50A)
      • VIN = 9V: 96.7%
      • VIN = 12V: 97.1%
      • VIN = 36V: 96.2%
    • EVAL-LT8292-BZ (IOUT =25A)
      • VIN = 9V: 96.7%
      • VIN = 12V: 97.1%
      • VIN = 36V:96.3%
  • Offers superior thermal performance across the input voltage range
  • Output current (IOUT) with no heatsink or airflow
    • EVAL-LT8292-AZ: 50A
    • EVAL-LT8292-BZ: 25A
  • Delivers 12V output voltage
  • Operates from 9V to 36V input voltage range

Applications

  • Automotive, industrial, and telecom systems
  • High-power battery-powered systems
  • General-purpose buck-boost power supplies

Board Connections

Analog Devices Inc. EVAL-LT8292 Evaluation Boards
Publicerad: 2025-01-28 | Uppdaterad: 2025-04-14