Analog Devices Inc. EVAL-LT3964-1-AZ Evaluation Board

Analog Devices Inc. EVAL-LT3964-1-AZ Evaluation Board is a 36V dual LED driver supporting I2C, featuring the LT3964-1. Analog Devices Inc. EVAL-LT3964-1-AZ operates at a 2MHz switching frequency and drives two 1A LED channels with VIN between 9V and 36V. The two channels can independently drive LED strings with varying currents, voltages, or dimming ratios. Control options include I2C communication or non-I2C mode with ADDR pin settings. The device protects against open and short LED conditions, reporting faults. In I2C mode, fault settings can be enabled or disabled. Connect up to 8 EVAL-LT3964-1-AZ units with unique addresses on the same I2C bus. Use the DC2026C Linduino® One demo circuit for a serial interface.

Features

  • 36V dual LED driver supporting I2C, featuring the LT3964-1
  • Operates at a 2MHz switching frequency and drives two 1A LED channels with VIN between 9V and 36V
  • Two channels can independently drive LED strings with varying currents, voltages, or dimming ratios
  • Control options include I2C communication or non-I2C mode with ADDR pin settings
  • Protects against open and short LED conditions, reporting faults
  • In I2C mode, fault settings can be enabled or disabled
  • Connect up to 8 EVAL-LT3964-1-AZ units with unique addresses on the same I2C bus
  • Use the DC2026C Linduino® One demo circuit for a serial interface
Publicerad: 2023-12-22 | Uppdaterad: 2024-01-04