Analog Devices Inc. EVAL-CED1Z Converter Evaluation/Development Board

Analog Devices EVAL-CED1Z Converter Evaluation and Development Board is intended for use in evaluation, demonstration and development of systems using Analog Devices precision converters. This board provides the necessary communications between the converter and the PC, programming or controlling the device, transmitting or receiving data over a USB link. This board is to be used in combination with a number of other converter evaluation tools.

Features

  • Interfaces to multiple serial and parallel precision converter evaluation boards
  • Supports high-speed LVDS interface
  • 32MB SDRAM
  • 4MB SRAM
  • USB 2.0 connection to PC
  • User reprogrammable Altera Cyclone FPGA
  • Provides 8 separate power supplies
  • Connects directly to ADSP-BF537 Blackfin EZ-KIT Lite

Applications

  • Evaluating precision converters
  • Demonstration systems
  • Prototyping of end-user systems

Kit Contents

  • CED board
  • USB A to Mini-B cable
  • 7V 15W power supply
Publicerad: 2018-07-05 | Uppdaterad: 2023-02-13