Analog Devices Inc. EVAL-ADXL355Z-M Evaluation Boards

Analog Devices EVAL-ADXL355Z-M Evaluation Boards develop the ADXL355 low-noise, low-power, 3-axis, microelectromechanical systems (MEMS) accelerometer. The ADXL355 supports the ±2.048g, ±4.096g, and ±8.192g ranges and offers offset drift-over temperature and long-term stability, enabling precision applications with minimal calibration and low power consumption.

Features

  • 3-axis accelerometer
  • 20-bit acceleration resolution
  • Connectable to FPGA and MCU platforms
Publicerad: 2019-09-13 | Uppdaterad: 2024-03-01