Analog Devices Inc. EVAL-ADuM7223EBZ Evaluation Board

Analog Devices Inc. EVAL-ADuM7223EBZ Evaluation Board is used to evaluate the ADuM7223 4A, isolated precision half-bridge driver. The ADuM7223 can be evaluated with many different power devices because the boards have footprints for IGBTs and MOSFETs in TO-252 packages. The boards from Analog Devices also allow the high-side supply to be bootstrapped to the low-side supply.

Features

  • 4A peak output current
  • 1MHz maximum frequency operation
  • CMOS input logic levels
  • 4.5V to 18V output drive
  • Supports TO-252 IGBT/MOSFETs
  • Bootstrap option
  • SUPPORTED iCoupler MODELS
    • ADuM7223A
    • ADuM7223B
    • ADuM7223C
Publicerad: 2017-11-15 | Uppdaterad: 2022-05-03