Analog Devices Inc. EVAL-ADuM4223AEBZ Board for ADuM4223 Gate Driver
Analog Devices EVAL-ADUM4223AEBZ Evaluation Board is used to assess the features of the ADuM4223 Precision Isolated Half-Bridge Gate Drivers. The EVAL-ADuM4223AEBZ Evaluation Board allows designers to bootstrap the high-side supply to the low-side supply. To support the evaluation of the ADuM4223 devices, the board provides a 4A peak output current, 4.5V to 18V output drive, and high-frequency operation up to 1MHz. Because the EVAL-ADuM4223AEBZ accommodates footprints for IGBTs and MOSFETs in TO-263 or TO-252 packages, many different power devices can be used to evaluate the ADuM4223 Precision Isolated Half-Bridge Gate Drivers.Features
- 4A peak output current
- High-frequency operation: 1MHz maximum
- CMOS input logic levels
- 4.5V to 18V output drive
- Supports TO-263 or TO-252 IGBT/MOSFETs
- Bootstrap option
Publicerad: 2018-02-14
| Uppdaterad: 2025-01-29