Analog Devices Inc. ADuCM420 Development System
Analog Devices Inc. ADuCM420 Development System is fully packaged to evaluate all ADuCM420 High Precision Analog Microcontroller features. The ADuCM420 is a fully integrated, single package device that incorporates high-performance analog peripherals together with digital peripherals. The ADuCM420 includes 12 external AINx channels, voltage-output DACs (VDACs), and various shared functions with the general-purpose input/outputs (GPIOs) configurable through registers.The ADI ADuCM420 Development System implements a low noise, low dropout (LDO) linear regulator to power up the device. The Development System is powered with the following options a 5V terminal block from bench supplies, a 9V wall-mounted adapter, or a USB supply.
Features
- Interface through mIDAS-Link emulator
- Power supply options include 9V wall wart adapter, 5V external supply terminal block, or USB supply
- ADuCM420 development system facilitates performance evaluation of the ADuCM420 with a minimum of external components
Kit Contents
- EVAL-ADUCM420QSP1Z evaluation board
- mIDAS-Link emulator
- 1 USB cable
Software
- ADuCM420 installer
- MDIOWSD
- Keil® μVision®5
- IAR installer
- IAR IDE software
Additional Resources
Layout
Front & Back Overview
Publicerad: 2021-03-09
| Uppdaterad: 2022-03-11