Analog Devices Inc. EVAL-ADPD7000Z Evaluation Board

Analog Devices Inc. EVAL-ADPD7000Z Evaluation Board evaluates the ADPD7000 fully Integrated analog front end (AFE). The Analog Devices Inc. EVAL-ADPD7000Z kit includes both software and hardware. The EVAL-ADPD7000Z can evaluate the AFE feature and verify the system design based on the AFE. According to the application's requirements, a cable or BLUETOOTH® connection can establish communication between the PC and the EVAL-ADPD7000Z demonstration kit.

Features

  • The board supports the ADPD7000 population
  • Six separately driven LEDs are included: three green LEDs around the center and three packaged LEDs, each of which includes one infrared LED and one red LED
  • Four channels of photodiode input: two channels with a single PD and two channels with a double PD
  • Works with the VSM Client software, allowing the following:
    • Time domain graphing and logging
    • Selection of supported functions, including PPG, BIA, EDA, and ECG
    • Real-time data display with various combinations of the supported functions

Kit Contents

  • EVAL-ADPD7000Z evaluation board
  • EVAL-VSMUCZ microcontroller board
  • Soft cable to connect the EVAL-ADPD7000Z and EVALVSMUCZ

SCHEMATICS

Schematic - Analog Devices Inc. EVAL-ADPD7000Z Evaluation Board
Publicerad: 2023-12-22 | Uppdaterad: 2024-01-04