Analog Devices Inc. EVAL-ADG5248FEBZ Evaluation Board
Analog Devices Inc. EVAL-ADG5248FEBZ Evaluation Board is used to evaluate the ADG5248F, with an overvoltage protected 8:1 Multiplexer. The ADG5248F has overvoltage detection and protection circuitry on the source pins. It's protected against signals up to -55V and +55V in powered and unpowered states. The ADG5248F is soldered to the center of the evaluation board, and wire screw terminals are provided to connect to each of the source and drain pins. Three screw terminals are used to power the device, with a fourth terminal used to provide a user-defined digital logic supply voltage.Features
- Supply voltages
- ±5V to ±22V dual supply
- 8V to 44V single supply
- Protected against overvoltage on source pins
- Signal voltages up to -55V and +55V
- LEDs for visual overvoltage indication
- Parallel interface compatible with 3V logic
- Onboard LDO regulator for digital supply and control, if required
Applications
- Instrumentation and measurement solutions
- Protocol analyzer solutions
- Data acquisition solutions
- Industrial Automation Technology (IAT)
- Programmable Logic Controllers (PLC)
- Distributed Control Systems (DCS)
Required Equipment
- DC voltage source
- ±22V for dual supply
- 44V for a single supply
- 3V to 5V optional digital logic supply
- Analog signal source
- Method to measure voltage, such as a Digital Multimeter (DMM)
Block Diagram
Publicerad: 2020-12-18
| Uppdaterad: 2024-12-11