Analog Devices Inc. EVAL-ADG2412EBZ Evaluation Board

Analog Devices Inc. EVAL-ADG2412EBZ Evaluation Board allows users to evaluate the ADG2412. The ADG2412 integrates four independent single-pole/single-throw (SPST) switches. The ADG2412 is positioned in the center of the evaluation board, and wire screw terminals are included to connect to each of the source and drain pins. Three screw terminals power the device, and a fourth terminal supplies users with a defined digital logic supply voltage if needed. Alternatively, the ADP7142 on the board can provide the digital logic supply voltage.

Features

  • Low RON of 0.5Ω
  • High continuous current of up to 847mA
  • Flat RON across the signal range, 0.003Ω
  • Improved balance between on resistance and on capacitance
  • Low RON (0.5Ω) and CON (33pF)
  • 1.8V Logic compatibility
  • 16-lead, 4mm x 4mm LFCSPe package
  • Pin-to-pin compatible with the ADG1412
  • Fully specified at ±15V, +12V, ±5V and +5V/–12V
  • Operational with asymmetric power supplies
  • VSS to VDD –2V analog signal range

Required Equipment

  • DC voltage source
    • ±15V ±10%, and/or ±5V ±10%, for dual-supply
    • +12V ±10% for single-supply
  • Optional digital logic-supply
  • Analog signal source
  • Method to measure voltage, such as a digital multimeter (DMM) or oscilloscope

PCB Layout

Analog Devices Inc. EVAL-ADG2412EBZ Evaluation Board
Publicerad: 2023-04-03 | Uppdaterad: 2023-04-06