Analog Devices Inc. EVAL-ADAF1080xEBZ Ring Architecture Eval Systems
Analog Devices Inc. EVAL-ADAF1080xEBZ Ring Architecture Evaluation Systems are based on the ADAF1080 single-axis, high-precision, low-field magnetic sensor with integrated signal conditioning. The device includes a low-field anisotropic magnetoresistive (AMR) sensor with an integrated signal conditioning amplifier, a flip coil, and a calibration coil with a driver for precisely measuring magnetic fields.The ADI EVAL-ADAF1080-3EBZ and EVAL-ADAF1080-6EBZ allow the user to simply and quickly achieve precise contactless current measurements using the ADAF1080. Furthermore, a 4-pin connector implements contactless measurement of currents through a wire placed at the center of the ring.
The EVAL-ADAF1080-3EBZ or EVAL-ADAF1080-6EBZ combines an onboard low dropout (LDO) regulator, multiple ADAF1080 devices, and a summing amplifier to output a single analog voltage.
The EVAL-ADAF1080-3EBZ has three sensors for a cost-effective, current-measurement solution, and the EVAL-ADAF1080-6EBZ features six sensors for cases where higher accuracy and resistance to interference are required.
Features
- Contactless current measurement
- ±200A nominal range
- Up to ±640A extended range
- Small form factor
- Low noise
- Zero-offset over life and temperature
- Single analog output
- Plug and play
Required Equipment
- 5V power supply
- An acquisition system compatible with the output voltage
- Digital lines for control of the features of the ADAF1080 (optional)
Main Connector P2
Mechanical Drawing Top mm
Mechanical Drawing Bottom mm
Publicerad: 2023-03-31
| Uppdaterad: 2023-04-17