Analog Devices Inc. EVAL-AD5423SDZ Evaluation Board

Analog Devices EVAL-AD5423SDZ Evaluation Board develops the AD5423 single-channel, 16-bit voltage, 16-bit Digital-to-Analog Converter. The AD5423 DAC operates with a power supply range from -33V minimum on AVSS to +33V maximum on AVDD1. The development tool requires the EVAL-SDP-CS1Z system demonstration platform (SDP-S) board. The EVAL-AD5423SDZ interfaces to the USB port of the PC via the SDP-S board.

Features

  • Onboard 2.5V ADR4525 reference
  • ACE software for control
Publicerad: 2019-09-12 | Uppdaterad: 2024-03-01