Analog Devices Inc. AD4630-24 SAR ADC Evaluation Kit

Analog Devices Inc. AD4630-24 SAR ADC Evaluation Kit includes an EVAL-AD4630-24FMCZ evaluation board, a micro-SD memory card containing system board boot software/Linux OS (with adapter), and a ZedBoard (optional system controller board). The evaluation kit enables quick and easy evaluation of the AD4630 24-bit precision successive approximation register (SAR) analog-to-digital converters (ADCs). A PC running Windows 7 or later is required.

Features

  • On-board voltage reference, clock source, and ADC drivers
  • Versatile analog signal conditioning circuitry
  • FMC-LPC system board connector
  • ACE PC software for configuration and data analysis (time and frequency domain)
  • Compatible with other off-the-shelf controller boards

Applications

  • Automatic test equipment
  • Digital control loops
  • Medical instrumentation
  • Seismology
  • Semiconductor manufacturing
  • Scientific instrumentation

Kit Contents

  • EVAL-AD4630-24FMCZ evaluation board
  • Micro-SD memory card (with adapter) containing system board boot software and Linux OS
  • ZedBoard (optional system controller board)

Required Equipment

  • PC with Windows 7 or Windows 10 operating system
  • Digilent ZedBoard with 12V wall adapter power supply
  • Precision signal source
  • SMA Cable(s) (input to evaluation board)
  • Band-pass filter centered on test signal frequency (recommended) 

Videos

Publicerad: 2022-12-05 | Uppdaterad: 2025-03-25