Analog Devices Inc. EVAL-AD4134FMCZ Evaluation Kit

Analog Devices Inc. EVAL-AD4134FMCZ Evaluation Kit features the AD4134 24-bit, 4-channel, simultaneous sampling, analog-to-digital converter (ADC). The EVAL-AD4134FMCZ draws power from the system demonstration platform (SDP) EVAL-SDP-CH1Z (SDP-H1) board. The onboard dc-to-dc regulators regulate an external supply of 8V to 14V down to 5V and 1.8V to supply the AD4134 and peripheral components. A separate reference of 4.096V was generated by the onboard ADR444. The ADC is clocked by an onboard crystal.

Features

  • Fully featured evaluation board for the AD4134
  • PC control in conjunction with the SDP-H1 board
  • PC software control and data analysis
  • Standalone hardware capability
Publicerad: 2022-02-10 | Uppdaterad: 2022-03-11