Analog Devices Inc. EVAL-28TSSOPEBZ for 28ld TSSOP Switch/Multiplexer

Analog Devices EVAL-28TSSOPEBZ Evaluation Board evaluates the performance of 28-lead TSSOP devices in the Analog Devices Switches and Multiplexers Portfolio. Designers can clamp or solder the 28-lead TSSOP devices to the center of the evaluation board. Because the board does not require soldering, designers can easily change the device under test (DUT). The EVAL-28TSSOPEBZ Evaluation Board includes SMB connectors for input/output of signals, gold pin connectors to allow the addition of passive components, and additional space at the top of the board for prototyping.

Features

  • 28-lead TSSOP evaluation board
  • Clamp allows the main device to be easily changed
  • Gold pin connectors allow the addition of passive components
  • SMB connectors for the input/output of signals
  • Additional space on-board to allow for prototyping
Publicerad: 2018-02-05 | Uppdaterad: 2023-01-24