Analog Devices Inc. DC3126A Demonstration Circuit
Analog Devices Inc. DC3126A Demonstration Circuit offers a quad power supply based on the LT8686S. The LT8686S is a 42V quad channel current mode monolithic synchronous step-down regulator. The DC3126A supplies two 42V regulators that can be combined to provide up to 4A output current using a singular inductor. Likewise, using a singular inductor, the two 8V regulators can be connected to provide up to 4A output current. The ADI DC3126A Demonstration Circuit has an EMI filter installed on the bottom layer.Additional Resources
PCB Layout
Proper Measurement Equipment Setup
Publicerad: 2023-04-05
| Uppdaterad: 2023-04-10