Analog Devices Inc. DC2993A-A/DC2993A-B Demo Circuits

Analog Devices Inc. DC2993A-A/DC2993A-B Demo Circuits are high efficiency, high density, open loop charge pump (inductorless) DC/DC converters. These demo boards are a voltage divider whose input voltage range is 4.5V to 24V. The output voltage is a fixed ratio of half the input voltage (VIN/2) and can supply 12A of load current. The DC2993A-A/DC2993A-B provides a highly efficient solution of 96.6% at full load, running at 380kHz.

These demo boards feature the LTC7825 (one in DC2993A-A and two in DC2993A-B), a fully integrated 24V/12A switched capacitor DC/DC converter with overvoltage and overcurrent protections in a 4mm × 5mm QFN package. The DC2993A-A has a single-phase operation feature, while the DC2993A-B has a dual-phase operation feature.

The Analog Devices Inc. DC2993A-A/DC2993A-B requires no load start-up. Load current can be applied after VOUT is established. Refer to the “Voltage Divider Pre-Balance Before Switching” section in the LTC7825 data sheet for more details regarding the start-up of the voltage divider. The board offers an input disconnect MOSFET controlled by an LTC7825 OVG pin to provide overvoltage protection to the power stage when the VIN is higher than 24V. The board also features some protection functions, such as overcurrent and thermal shutdown, making it a reliable solution.

Board Layout

Mechanical Drawing - Analog Devices Inc. DC2993A-A/DC2993A-B Demo Circuits
Publicerad: 2023-12-04 | Uppdaterad: 2023-12-12