Analog Devices Inc. DC2785A-B Demo Board for LTM4668A Regulators
Analog Devices Inc. DC2785A-B Demo Board for LTM4668A Regulators features an operating input voltage range of 2.7V to 17V. This demo board provides an output current of up to 1.2A, and the output voltage can be programmed from 1.8V to 5V. The Analog Devices DC2785A-B board houses and evaluates the LTM®4668A µModule® Quad 1.2A high-efficiency step-down regulator. This regulator is a complete DC/DC point of load regulator in a thermally enhanced 6.25mm × 6.25mm × 2.1mm BGA package.Features
- Evaluates an LTM4668A µModule quad 1.2A high-efficiency step-down regulator
- 2.7V to 17V input voltage range
- 1.2A output current
- Programmable output voltage from 1.8V to 5V
- Offers a high efficiency/high density and cost-effective solution
- 89.2% high efficiency
- 2.25MHz operating frequency
Performance Waveforms
Additional Resource
Publicerad: 2019-12-31
| Uppdaterad: 2024-03-07