Analog Devices Inc. DC2535A Demo Board for LT8653S

Analog Devices Inc. DC2535A Demo Board demonstrates the LT8653S 42V, dual-channel, 2A synchronous step-down regulator. The LT8653S is a compact, high-efficiency, high-speed synchronous monolithic step-down switching regulator. This switching regulator features second-generation Silent Switcher® technology that minimizes EMI and reduces PCB layout sensitivity. The DC2535A demo board is designed for two outputs 5V and 3.3V, each output can source up to 2A continuous current at the same time. The board offers ultralow quiescent current in Burst Mode® operation that achieves high efficiency at very light loads. 

The Analog Devices DC2535A demo board operates at a 2MHz switching frequency by default to minimize solution size. This demo board measures 3" x 3" and has four layers, with 2oz copper on the outer layers and 1oz copper on the inner layers.

Features

  • LT8653S high-speed synchronous monolithic step-down switching regulator
  • Ultra-low 6.2µA quiescent current in Burst Mode® operation
  • 5.5V to 42V output voltage range
  • 3" x 3" board size
  • 2MHz switching frequency

Applications

  • General purpose step-down
  • Automotive supplies
  • Industrial supplies

Performance Graph

Performance Graph - Analog Devices Inc. DC2535A Demo Board for LT8653S
Publicerad: 2020-02-07 | Uppdaterad: 2024-09-10