Analog Devices Inc. LTM4636 Demo Board DC2448A

Analog Devices Inc. LTM4636 Demo Board DC2448A provides an evaluation platform for the LTM4636 40A DC-DC μModule Regulator with overtemperature and input/output overvoltage protection. The board includes the LTM4636 40A DC/DC μModule regulator and has a 4.7V to 15V input range. The DC2448A operates in continuous conduction mode in heavy load conditions. For high efficiency at low load currents, DC2448A's MODE_PLLIN jumper selects the pulse-skipping mode for noise-sensitive applications or Burst Mode® operation in less noise-sensitive applications. The MODE_PLLIN pin also allows the LTM4636 to synchronize with an external clock signal. The DC2448A gives designers the option of choosing both internal and external compensation circuits for LTM4636.

Supported Device

Analog Devices Inc. LTM4636 is a 40A step-down µModule switching regulator with a stacked inductor as a heat sink for quicker heat dissipation and cooler operation in a small package.

Publicerad: 2018-05-18 | Uppdaterad: 2023-02-08