Analog Devices Inc. Buffered Analog Crosspoint Switches

Analog Devices Buffered Analog Crosspoint Switches are designed for routing high-speed signals, including composite video and component video. These composite video (NTSC, PAL, SECAM) and component video (YUV, RGB) are used in applications such as studios, video on demand, in-flight entertainment, and video teleconferencing. The buffered crosspoint switches offer -3dB signal bandwidth from 60MHz to 750MHz.

Features

  • Designed for routing high-speed signals, including composite video and component video
  • -3dB signal bandwidth from 60MHz to 750MHz

Applications

  • Studios
  • Video on demand
  • In-flight entertainment
  • Video teleconferencing
Publicerad: 2018-06-07 | Uppdaterad: 2023-02-09