Analog Devices Inc. ADXL366 3-Axis Digital Output MEMS Accelerometers

Analog Devices ADXL366 3-Axis Digital Output Microelectromechanical Systems (MEMS) Accelerometers are ultra-low power devices that consume 0.96µA at a 100Hz output data rate (ODR) and 191nA when in motion-triggered wake-up mode. Unlike accelerometers that rely on power duty cycling and undersampling to reduce power consumption, the ADXL366 maintains full-bandwidth sampling at all data rates, avoiding signal aliasing. It delivers 14-bit output resolution, with optional 8-bit and 12-bit formats for efficient data handling and compatibility with ADXL362 designs. The sensor supports selectable measurement ranges of ±2g, ±4g, and ±8g, offering a fine resolution of 0.25 mg/LSB in the ±2g range.

Beyond ultra-low power consumption, the Analog Devices ADXL366 integrates features that enable true system-level power savings. It includes a configurable step counter, a deep multimode first-in/first-out (FIFO), a micropower temperature sensor, and an internal Analog-to-Digital Converter (ADC) for synchronized analog input conversion with interrupt capability. Single- and double-tap detection operate at any output data rate with 35nA of added current, supported by a state machine to reduce false triggers. The devices also support external control of sampling time and clock input. Operating from a wide 1.1V to 3.6V supply, these accelerometers can interface with hosts on separate voltages. Housed in a compact 2.2mm × 2.3mm × 0.87mm, 12-terminal LGA package, the ADXL366 components are pin-compatible with the ADXL367.

Features

  • ±2g, ±4g, and ±8g selectable measurement ranges
  • Power supply output voltage range
    • 1.1V to 3.6V, allowing single-cell battery operation
    • Internal power supply regulation for high PSRR
  • Ultralow power
    • 0.96µA at 100Hz ODR (50Hz bandwidth), 2.0V supply
    • 191nA current consumption in wake-up mode
    • 47nA current consumption in standby mode
  • High 0.25mg/LSB sensitivity
  • 130µg/√Hz noise density for ultra-low noise mode, 2g range, and 100Hz ODR
  • Acceleration sample synchronization via external trigger
  • On-chip temperature sensor
  • Internal 2-pole anti-aliasing filter
  • Built-in features for system-level power savings
    • Step counter with only 120nA of added current
    • Single-/double-tap detection with 35nA of added current
    • Adjustable threshold sleep and wake-up modes for motion activation
    • Autonomous interrupt processing
    • Deep 512-sample embedded FIFO minimizes host processor load
    • Awake state output enables the implementation of a motion-activated switch
  • SPI (4-wire) and I2C digital interfaces
  • Small and thin, 2.2mm × 2.3mm × 0.87mm, 12-terminal LGA package

Applications

  • 24/7 sensing
  • Hearing aids
  • Vital signs monitoring devices
  • Motion-enabled power save switches
  • Motion-enabled metering devices
  • Smart watches with single-cell operation
  • Smart homes

Videos

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADXL366 3-Axis Digital Output MEMS Accelerometers

PIN CONFIGURATION & FUNCTION

Chart - Analog Devices Inc. ADXL366 3-Axis Digital Output MEMS Accelerometers
Publicerad: 2025-07-30 | Uppdaterad: 2026-08-20