Analog Devices Inc. ADuM320N/ADuM321N Dual Digital Isolators

Analog Devices Inc. ADuM320N/ADuM321N Dual Digital Isolators are dual-channel devices based on Analog Devices, Inc., iCoupler® technology. Combining high-speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics and meet CISPR 32/EN 55032 Class B limits at 5Mbps. The maximum propagation delay is 10ns with a pulse width distortion of less than 3ns at 5V operation. Channel matching is hard at 3.0ns maximum. Data channels are independent and available in various configurations with a withstand voltage rating of 5.7kVRMS and 3.0kVRMS. The devices operate with the supply voltage on either side ranging from 2.25V to 5.5V, providing compatibility with lower voltage systems and enabling voltage translation functionality across the isolation barrier. Two different fail-safe options are available by which the outputs transition to a predetermined state when the input power supply is not applied.

Features

  • High common-mode transient immunity, 180kV/µs typical
  • High robustness to radiated and conducted noise
  • Low propagation delay, 6.2ns typical (10ns maximum) for 5V operation
  • Low dynamic power consumption, <1.65mA/ch at 1Mbps
  • 2.25V to 5.5V level translation
  • 150Mbps maximum guaranteed data rate
  • High-temperature operation up to +125°C, -40°C to +125°C range
  • ESD protection
    • ±8kV IEC 61000-4-2 across the isolation barrier
    • ±4kV HBM on the input/output pins
  • Fail-safe high (N1) or low (N0) options
  • AEC-Q100 qualified for automotive applications
  • Package options
    • 8-lead, narrow-body, standard small outline SOIC_N package
    • 8-lead, wide-body, standard small outline SOIC_IC package
  • Safety and regulatory approvals
    • UL recognition per UL1577
      • VISO = 5700VRMS (SOIC_IC)
      • VISO = 3000VRMS (SOIC_N)
    • VDE certificate of conformity (pending)
      • DIN EN IEC 60747-17 (VDE 0884-17)
      • VIORM = 1173VPEAK (SOIC_IC)
      • VIORM = 636VPEAK (SOIC_N)
      • 10,000V peak reinforced surge isolation voltage (SOIC_IC)
      • 6250V peak reinforced surge isolation voltage (SOIC_N)
    • CSA component certification per IEC 62368-1, IEC60601-1, and IEC 61010-1 (pending)
    • TÜV SÜD component certification per EN 62368-1 (pending)
    • CQC component certification per GB4943.1-2022 (pending)
  • RoHS-compliant

Applications

  • Inverters
  • Power supplies
  • Industrial field bus isolation
  • PWM controller signal isolation
  • General-purpose multichannel isolation

Functional Block Diagrams

Block Diagram - Analog Devices Inc. ADuM320N/ADuM321N Dual Digital Isolators
Publicerad: 2024-03-28 | Uppdaterad: 2024-04-19