Analog Devices Inc. ADRF5047 Si SP4T Reflective Switch (9kHz to 44GHz)
Analog Devices Inc. ADRF5047 Si SP4T Reflective Switch is designed to operate from 9kHz to 44GHz with an insertion loss of lower than 2.7dB and an isolation of higher than 31dB. The device is used in industrial scanners, test instrumentation, cellular infrastructures, military communication, and microwave radios. ADRF5047 has a radio frequency (RF) input power handling capability of 26.5dBm for both through path and hot switching. The devices draw a low current of 3μA on the positive supply of +3.3V, and -110μA on the negative supply of -3.3V.ADRF5047 is pin-compatible with the ADRF5046 fast-switching version, which operates from 100MHz to 44GHz. ADRF5047 comes in a 20-terminal, 3mm × 3mm, RoHS-compliant, land grid array (LGA) package and operates from a -40°C to +105°C temperature range.
Features
- 9kHz to 44GHz ultra-wideband frequency range
- Reflective design
- Low insertion loss
- 1.5dB to 18GHz
- 2.4dB to 40GHz
- 2.7dB to 44GHz
- High isolation
- 47dB to 18GHz
- 33dB to 40GHz
- 31dB to 44GHz
- High input linearity
- 26.5dBm typical P0.1dB
- 50dBm typical IP3
- High RF input power handling
- 26dBm through path
- 26dBm hot switching
- No low-frequency spurious
- 5.2µs 0.1dB RF settling time
- 20-terminal, 3mm × 3mm, RoHS-compliant, LGA package
- Pin compatible with ADRF5046, fast switching version
Applications
- Industrial scanners
- Test instrumentation
- Cellular infrastructure - mmWave 5G
- Military radios, radars, and electronic counter measures (ECMs)
- Microwave radios and very small aperture terminals (VSATs)
Package Outline
Publicerad: 2020-01-14
| Uppdaterad: 2024-08-20