Analog Devices Inc. ADRF5032 SPDT Switches
Analog Devices Inc. ADRF5032 SPDT Switches are reflective, single-pole, double-throw (SPDT) switches manufactured using silicon. The ADRF5032 features a 1GHz to 60GHz frequency range with an insertion loss lower than 2.0dB and isolation higher than 32dB. The switches offer an RF input power handling capability of 24dBm for both through paths and 21dBm for hot switching. The ADRF5032 requires a ±3.3V dual supply voltage. The device utilizes a CMOS and low-voltage transistor logic (LVTTL) compatible control.The ADRF5032 is available in a 12-terminal, 2.5mm × 2.5mm, RoHS-compliant land grid array (LGA) and operates from -40°C to +105°C.
Features
- Low insertion loss
- 1.3dB typical up to 40GHz
- 1.9dB typical up to 55GHz
- 2.0dB typical up to 60GHz
- High isolation
- 43dB typical up to 40GHz
- 37dB typical up to 55GHz
- 32dB typical up to 60GHz
- High input linearity
- P0.1dB: 24dBm typical
- IP3: 45dBm typical
- High-RF power handling
- Through path of 24dBm
- Hot switching path of 21dBm
- Ultra-wideband frequency range of 1GHz to 60GHz
- Reflective design
- CMOS/LVTTL compatible
- No low-frequency spur
- RF switching time of 15ns
- RF settling time (50% VCTRL to 0.1dB of RF output) of 35ns
- Dual-supply operation of ±3.3V
- 12-terminal, 2.5mm x 2.5mm, RoHS-compliant, LGA package
Applications
- Industrial scanners
- Test and instrumentation
- Cellular infrastructure of 5G mmWave
- Military radios, radars, electronic countermeasures (ECMs)
- Microwave radios and very small aperture terminals (VSATs)
Functional Block Diagram
Power Derating vs. Frequency
Videos
Publicerad: 2023-04-28
| Uppdaterad: 2023-05-15