Analog Devices Inc. ADPD221x Optical Sensors

Analog Devices Inc. ADPD221x Optical Sensors are optical sensing front-end devices with integrated ultra-low noise amplification and high-performance photodiodes. Designers can use optical sensor solutions to deliver a high level of performance in instrumentation, industrial, and clinical applications. Analog Devices ADPD221x Optical Sensors also optimize solutions to deliver low power dissipation for a given performance level in battery-powered and portable applications.

Features

  • Ultralow Noise Floor (Typical)
    • 90fA/√Hz (typical) ultralow noise floor (ADPD2211, ADPD2212, ADPD2214)
    • 80fA/√Hz (typical) ultralow noise floor (ADP2210)
  • Signal-to-noise ratio (SNR) near shot noise limit (ADPD2211, ADPD2212, ADPD2214)
  • Supply Current when Active (EE=0μW/cm²) (Typical)
    • 140μA (ADP2210)
    • 137μA (ADPD2211, ADPD2212, ADPD2214)
  • Supply Current in Standby (Typical)
    • 10nA (ADP2210)
    • 1μA (ADPD2211, ADPD2212, ADPD2214)
  • Flexible output configuration
  • Excellent pulse response (ADPD2211, ADPD2212, ADPD2214)
  • Optimized for pulsed systems (ADPD2210)

Applications

  • Heart rate, pulse oximetry monitoring (photoplethysmography)
  • Battery-powered medical sensors
  • Chemical analysis
  • Photoplethysmography
  • Photodiode measurements
  • Small current pulsed amperometry
Publicerad: 2017-07-05 | Uppdaterad: 2022-04-18