Analog Devices Inc. Evaluation Boards for ADMV4530 Upconverters

Analog Devices Inc. Evaluation Boards enable efficient evaluation of the 27GHz to 31GHz ADMV4530 Upconverters with integrated PLL+VCO. These boards use in-phase/quadrature (I/Q) mode and intermediate frequency (IF) mode. The boards incorporate the ADMV4530 Ka-band upconverter with low dropout (LDO) regulators and an EVAL-SDP-CS1Z (SDP-S) controller board interface. The onboard LDO regulators allow the ADMV4530 to be powered on by a single supply.

Features

  • Fully featured evaluation board for the ADMV4530
  • Onboard system demonstration platform (SDP-S) connector for SPI
  • 5V operation through LDO
  • ACE software interface for SPI control

Applications

  • Satellite communication
  • Point-to-point microwave communication

Required Equipment

  • 5VDC power supply
  • Baseband signal generator(s)
  • Spectrum analyzer
  • USB cable
  • SDP-S controller board

Overview

Analog Devices Inc. Evaluation Boards for ADMV4530 Upconverters
Publicerad: 2020-04-16 | Uppdaterad: 2024-09-27