Analog Devices Inc. AD9652 Evaluation Board

Analog Devices Inc. AD9652 Evaluation Board is a full-featured development board designed to evaluate the ADI AD9652 dual, 16-bit analog-to-digital converter (ADC). The evaluation board includes SPI interface for setup and control, a balun/transformer or amplifier input drive option, and an on-board LDO regulator needing a single external 6V, 2A dc supply. 

The AD9625 dual ADC AD9652 features sampling speeds of up to 310MSPS and can digitize up to 155MHz of signal bandwidth. This ADI dual ADC provides an analog input bandwidth of 650MHz and is designed to support demanding, high-speed signal processing applications that require exceptional dynamic range over a wide input frequency range. This ADC's exceptional low noise floor of −157.6dBFS and large signal spurious-free dynamic range (SFDR) performance (exceeding 85dBFS, typical) allows low level signals to be resolved in the presence of large signals.

Features

  • Full featured evaluation board for the AD9652
  • SPI interface for setup and control
  • Balun/transformer or amplifier input drive option
  • On-board LDO regulator needing a single external 6V, 2A dc supply
  • VisualAnalog® and SPI controller software interfaces
Publicerad: 2014-05-28 | Uppdaterad: 2022-03-11