Analog Devices Inc. AD9361 RF Agile Transceiver
Analog Devices Inc. AD9361 RF Agile Transceiver offers programmability and wideband capability making it ideal for a broad range of transceiver applications. The device combines an RF front end with a flexible mixed-signal baseband section and integrated frequency synthesizers, simplifying design-in by providing a configurable digital interface to a processor.The AD9361 operates in the 70MHz to 6.0GHz range, covering most licensed and unlicensed bands. Channel bandwidths from less than 200kHz to 56MHz are supported. The AD9361 is packaged in a 10mm × 10mm, 144-ball chip scale package ball grid array (CSP_BGA).
Features
- RF 2 × 2 transceiver with integrated 12-bit DACs and ADCs
- 70MHz to 6.0GHz Band
- Supports TDD and FDD operation
- <200kHz to 56MHz Tunable channel BW
- 6 Differential or 12 single-ended inputs dual receivers
- Superior receiver sensitivity with a noise figure <2.5dB
- Real-time monitor and control signals for manual gain control
- Independent automatic gain control
Applications
- Point to point communication systems
- Femtocell/picocell/microcell base stations
- General purpose radio systems
AD9361 Block Diagram
Publicerad: 2014-02-18
| Uppdaterad: 2022-03-11